
Single-channel operational amplifier featuring a 4.5MHz bandwidth and gain bandwidth product. This integrated circuit offers a 90V/µs slew rate and 100ns settling time. Designed for through-hole mounting, it operates with dual supply voltages ranging from 10V to 20V. The component exhibits a 200µV input offset voltage and 20nA input bias current.
Intersil HA1-5330-5 technical specifications.
| Bandwidth | 4.5MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 4.5MHz |
| Height | 3.56mm |
| Input Bias Current | 20nA |
| Input Offset Voltage (Vos) | 200uV |
| Lead Free | Contains Lead |
| Length | 19.94mm |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 19mA |
| Operating Supply Voltage | 15V |
| Output Current per Channel | 10mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Settling Time | 100ns |
| Slew Rate | 90V/µs |
| Supply Type | Dual |
| Termination | Through Hole |
| Weight | 0.042329oz |
| Width | 7.87mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA1-5330-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.