Intersil HA2-2522-2 technical specifications.
| Package/Case | Metal |
| Common Mode Rejection Ratio | 74dB |
| Gain Bandwidth Product | 20MHz |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Voltage Gain | 83.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA2-2522-2 to view detailed technical specifications.
No datasheet is available for this part.