Intersil HA2-5002-2 technical specifications.
| Package/Case | Metal |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA2-5002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.