Dual operational amplifier featuring a voltage-feedback architecture and military temperature grade (-55°C to 125°C). This 8-terminal, metal can package offers 2 functions with a maximum input offset voltage of 6µV and a minimum voltage gain of 15,000. Nominal supply voltage is ±15V, with a maximum supply current of 0.4mA. Includes frequency compensation and micropower operation, with MIL-STD-883 Class B screening.
Intersil HA2-5142/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 0.4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6 |
| Average Bias Current-Max (IIB) | 0.1 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.1 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.5 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 77 |
| Voltage Gain-Min | 15000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | YES |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 0.8 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil HA2-5142/883 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.