OPAMP 4-CHANNEL 50MHZ MUXOUT 16PDIP COM
Checking distributor stock and pricing after the page loads.
Intersil HA3-2444-5 technical specifications.
| Package/Case | PDIP |
| Max Dual Supply Voltage | 17V |
| Min Dual Supply Voltage | 8.5V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Unity Gain Bandwidth Product | 50MHz |
| RoHS | Not Compliant |
No datasheet is available for this part.