
High slew rate, 20MHz operational amplifier featuring a high input impedance and uncompensated design. This single-channel amplifier offers a 120V/µs slew rate and 20MHz gain bandwidth product. It operates with dual supply voltages from 8V to 9V, with a maximum supply voltage of 36V. The component boasts a 90dB common mode rejection ratio and power supply rejection ratio, with an input bias current of 250nA and input offset voltage of 10mV. Packaged in a PDIP8 through-hole mount, this RoHS compliant device operates within a 0°C to 70°C temperature range.
Checking distributor stock and pricing after the page loads.
| Bandwidth | 20MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 90dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 20MHz |
| Height | 4.95mm |
| Input Bias Current | 250nA |
| Input Offset Voltage (Vos) | 10mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 36V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Elements | 1 |
| Power Supply Rejection Ratio (PSRR) | 90dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 120V/µs |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 20MHz |
| Voltage Gain | 83.52dB |
| Width | 7.11mm |
| RoHS | Compliant |
