
The HA3-2539-5 is a general purpose amplifier from Intersil, available in a DIP package. It has a bandwidth of 9.5MHz and a gain bandwidth product of 600MHz. The amplifier's input bias current is 5uA, and its input offset voltage is 8mV. It can operate at temperatures between 0°C and 75°C, and its maximum operating supply current is 20mA. The amplifier is not RoHS compliant and contains lead.
Intersil HA3-2539-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 9.5MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 600MHz |
| Input Bias Current | 5uA |
| Input Offset Voltage (Vos) | 8mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 600V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-2539-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
