
The HA3-2625-5 is a general purpose amplifier with a bandwidth of 100MHz. It has a gain bandwidth product of 100MHz and an input bias current of 5nA. The amplifier's input offset voltage is 3mV and its slew rate is 35V/µs. It can supply 3mA of operating current and deliver 18mA of output current per channel. The HA3-2625-5 is available in a DIP package and is suitable for operation over a temperature range of 0-75°C.
Sign in to ask questions about the Intersil HA3-2625-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA3-2625-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 100MHz |
| Package/Case | DIP |
| Gain Bandwidth Product | 100MHz |
| Input Bias Current | 5nA |
| Input Offset Voltage (Vos) | 3mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 3mA |
| Output Current per Channel | 18mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-2625-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
