
The HA3-4741-5 is a general purpose amplifier with a -3db bandwidth of 3.5MHz and an input bias current of 60nA. It operates over a temperature range of 0°C to 75°C and is available in a 4-channel DIP package. The amplifier has an input offset voltage of 1mV and a slew rate of 1.6V/µs. It is not RoHS compliant and is packaged in a rail/Tube with 25 units per package.
Intersil HA3-4741-5 technical specifications.
| -3db Bandwidth | 3.5MHz |
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | DIP |
| Input Bias Current | 60nA |
| Input Offset Voltage (Vos) | 1mV |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 5mA |
| Output Current per Channel | 15mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1.6V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-4741-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
