
The HA3-5002-5 is a single-channel buffer amplifier from Intersil with a -3db bandwidth of 110MHz. It is available in a DIP package and is mounted through a hole. The amplifier operates over a temperature range of 0°C to 75°C and has an input bias current of 2uA. The device has an input offset voltage of 5mV and an operating supply current of 8.3mA. It can provide an output current of 220mA and has a slew rate of 1300V/µs.
Sign in to ask questions about the Intersil HA3-5002-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA3-5002-5 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | DIP |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current | 220mA |
| Output Current per Channel | 220mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-5002-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
