
Buffer amplifier featuring a 110 MHz -3dB bandwidth and a 1300 V/µs slew rate. This single-amplifier IC operates with dual supply voltages from 5V to 15V, with a maximum supply voltage of 40V. It offers a 220mA maximum output current per channel and a typical operating supply current of 8.3mA. Packaged in an 8-pin PDIP for through-hole mounting, this RoHS compliant component is designed for general amplification applications.
Sign in to ask questions about the Intersil HA3-5002-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA3-5002-5Z technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Bandwidth | 110MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Height | 4.95mm |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Lead Free |
| Length | 10.16mm |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 220mA |
| Max Supply Voltage | 40V |
| Min Supply Voltage | 10V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Operating Supply Voltage | 20V |
| Output Current | 220mA |
| Output Current per Channel | 220mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1300V/µs |
| Supply Current | 8.3mA |
| Termination | Through Hole |
| Voltage Gain | 0.043dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA3-5002-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
