
The HA3-5020-5 is an 8-pin DIP audio amplifier with a -3db bandwidth of 100MHz and an operating supply current of 7.5mA. It is packaged in a plastic DIP-8 package and is available in quantities of 50. The amplifier is not RoHS compliant and contains lead. It has a slew rate of 1100V/µs and an output current of 31.7mA.
Sign in to ask questions about the Intersil HA3-5020-5 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA3-5020-5 technical specifications.
| -3db Bandwidth | 100MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 7.5mA |
| Output Current | 31.7mA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-5020-5 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
