
High-performance operational amplifier featuring a 100MHz -3dB bandwidth and 400V/µs slew rate. This single-channel, current feedback amplifier offers a voltage gain of 65dB and a common mode rejection ratio of 50dB. Operates with dual supply voltages from ±5V to ±15V, drawing 7.5mA quiescent current. Packaged in a 14-pin PDIP for through-hole mounting, with a maximum operating temperature of 75°C.
Intersil HA3-5020-5Z technical specifications.
| -3db Bandwidth | 100MHz |
| Bandwidth | 100MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 50dB |
| Dual Supply Voltage | 9V |
| Height | 4.95mm |
| Input Offset Voltage (Vos) | 5V |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 15V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 7.5mA |
| Output Current | 31.7mA |
| Output Current per Channel | 31.7mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 400V/µs |
| Termination | Through Hole |
| Voltage Gain | 65dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA3-5020-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.