Intersil HA3-5033-5 technical specifications.
| -3db Bandwidth | 250MHz |
| Package/Case | DIP |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 16V |
| Min Supply Voltage | 5V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 21mA |
| Output Current | 100mA |
| Output Current per Channel | 100mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Slew Rate | 1100V/µs |
| Termination | Through Hole |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA3-5033-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
