Intersil HA4314BCAZ technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 980 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4314BCAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
