
IC VIDEO CROSSPOINT SWIT 16QSOP
Checking distributor stock and pricing after the page loads.
Intersil HA4314BCAZ96 technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SSOP |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
No datasheet is available for this part.