
This dual supply surface mount IC is packaged in a SOIC package and has a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It is designed for surface mount applications and has an operating supply current of 400uA. The IC is not RoHS compliant and contains lead. It is available in quantities of 2500 and packaged on a tape and reel.
Checking distributor stock and pricing after the page loads.
Intersil HA4314BCB96 technical specifications.
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Not Compliant |
No datasheet is available for this part.
