
The HA4314BCBZ96 is a dual supply op amp with a bandwidth of 400MHz. It is packaged in a SOIC package and is suitable for surface mount applications. The device operates over a temperature range of 0°C to 70°C and has a maximum operating supply voltage of 5.5V. The op amp has a low operating supply current of 400uA and is RoHS compliant.
Intersil HA4314BCBZ96 technical specifications.
| Bandwidth | 400MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 400uA |
| Operating Supply Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | 4PST |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4314BCBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.