Intersil HA4314BCPZ technical specifications.
| Bandwidth | 400MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 5V |
| Height | 4.95mm |
| Length | 19.68mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Operating Supply Current | 400uA |
| Package Quantity | 500 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4314BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
