
The HA4344BCBZ is a dual supply op-amp from Intersil, operating within a temperature range of 0°C to 70°C. It is packaged in a surface mount SOIC package and is compliant with RoHS regulations. The op-amp has a maximum operating voltage of 5.5V and a minimum operating voltage of 4.5V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA4344BCBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA4344BCBZ technical specifications.
| Package/Case | SOIC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4344BCBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.