The HA456CM is a dual supply JFET op-amp with a maximum operating temperature of 70°C. It is packaged in a surface mount LCC package. The device has a drain to source resistance of 250mR and an operating supply current of 68mA. The HA456CM is not RoHS compliant and contains lead. It is available in a rail/Tube packaging with 26 units per package.
Intersil HA456CM technical specifications.
| Package/Case | LCC |
| Drain to Source Resistance | 250mR |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Operating Supply Current | 68mA |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Type | Dual |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA456CM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.