
The HA456CMZ is a dual supply op amp with a bandwidth of 120MHz. It operates from a dual supply voltage of 4.5V to 5.5V and is packaged in a PLCC package. The device is surface mountable and has an operating supply current of 68mA at 5V. It is compliant with RoHS regulations and has an operating temperature range of 0°C to 70°C.
Intersil HA456CMZ technical specifications.
| Bandwidth | 120MHz |
| Package/Case | PLCC |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Operating Supply Current | 68mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 26 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA456CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.