The HA4600CB is a single-channel amplifier with a -3db bandwidth of 480MHz and an operating supply current of 10.5mA. It is packaged in a SOIC case and is designed for surface mount applications. The device is not RoHS compliant and contains lead. It has a slew rate of 1770V/µs and an output current per channel of 20mA.
Intersil HA4600CB technical specifications.
| -3db Bandwidth | 480MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1770V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4600CB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.