
The HA4600CB96 is a high-speed op-amp from Intersil with a -3db bandwidth of 480MHz. It is available in a surface mount SOIC package and has an operating supply current of 10.5mA. The device is capable of delivering an output current of 20mA per channel. The HA4600CB96 is not RoHS compliant and contains lead, making it a non-lead-free component.
Intersil HA4600CB96 technical specifications.
| -3db Bandwidth | 480MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1770V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4600CB96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.