
The HA4600CBZ is a single-channel operational amplifier from Intersil with a bandwidth of 480MHz and an output current of 20mA. It is packaged in a surface-mount SOIC-8 package with dimensions of 5mm in length, 4mm in width, and 1.5mm in height. The device operates over a temperature range of 0°C to 70°C and is compliant with RoHS regulations. It can be supplied with a voltage of up to 11V and has a slew rate of 1770V/µs.
Intersil HA4600CBZ technical specifications.
| Bandwidth | 480MHz |
| Package/Case | SOIC |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Output Current | 20mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 1770V/µs |
| Supply Current | 13mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4600CBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.