
The HA4600CBZ96 is a general purpose op-amp with a bandwidth of 480MHz. It operates over a temperature range of 0°C to 70°C and is supplied with a maximum voltage of 11V. The device is available in a surface mount SOIC package and is compliant with RoHS regulations. The op-amp draws a maximum supply current of 13mA and can source up to 20mA of output current per channel.
Intersil HA4600CBZ96 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 480MHz |
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1770V/µs |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4600CBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
