The HA4600CH96 is a single-channel amplifier from Intersil, packaged in a SOT-23-6 surface mount case. It operates at a -3db bandwidth of 480MHz and has an operating supply current of 10.5mA. The amplifier can handle an output current per channel of 20mA. It is available in tape and reel packaging with 3000 units per package.
Intersil HA4600CH96 technical specifications.
| -3db Bandwidth | 480MHz |
| Package/Case | SOT-23-6 |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| Slew Rate | 1770V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4600CH96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
