Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA4600CHZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA4600CHZ96 technical specifications.
| -3db Bandwidth | 480MHz |
| Bandwidth | 480MHz |
| Package/Case | SOT-23-6 |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 11V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1770V/µs |
| Supply Current | 13mA |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4600CHZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
