The HA4600CP is a single-channel buffer amplifier from Intersil, operating at 480MHz bandwidth. It is packaged in a DIP-8 plastic package, suitable for through-hole mounting. The device has a maximum operating supply current of 10.5mA and can handle an output current of up to 20mA per channel. The HA4600CP is available in quantities of 50, packaged in rail or tube packaging. Note that this device is not RoHS compliant and contains lead.
Checking distributor stock and pricing after the page loads.
| -3db Bandwidth | 480MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1770V/µs |
| RoHS | Not Compliant |