The HA4600CPZ is a single-channel general-purpose operational amplifier from Intersil. It operates within a supply voltage range of 4.5 to 5.5 volts and can withstand temperatures between 0 and 70 degrees Celsius. The device is packaged in a PDIP format and is suitable for through-hole mounting. The HA4600CPZ has a slew rate of 1770 volts per microsecond and a maximum output current of 20 milliamperes per channel.
Intersil HA4600CPZ technical specifications.
| -3db Bandwidth | 480MHz |
| Package/Case | PDIP |
| Height | 4.95mm |
| Length | 10.16mm |
| Max Dual Supply Voltage | 5.5V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 10.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 1770V/µs |
| Supply Current | 13mA |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA4600CPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.