Intersil HA4P5002-5 technical specifications.
| -3db Bandwidth | 110MHz |
| Amplifier Type | BUFFER |
| Package/Case | LCC |
| Input Bias Current | 2uA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Operating Supply Current | 8.3mA |
| Output Current per Channel | 220mA |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 1300V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA4P5002-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.