Intersil HA5013IP technical specifications.
| Bandwidth | 125MHz |
| Package/Case | DIP |
| Number of Amplifiers | 3 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA5013IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.