
The HA5023IBZ is a dual operational amplifier from Intersil, featuring a bandwidth of 125MHz and a gain bandwidth product of 125MHz. It operates from a dual supply voltage of 5V to 30V and has a maximum operating temperature of 85°C. The amplifier is available in a 2.5mm SOIC package and is suitable for surface mount applications. The HA5023IBZ is RoHS compliant and has a common mode rejection ratio of 53dB.
Intersil HA5023IBZ technical specifications.
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 53dB |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 125MHz |
| Height | 1.5mm |
| Lead Free | Lead Free |
| Length | 5mm |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Amplifiers | 2 |
| Output Current | 20mA |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 475V/µs |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA5023IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
