
Dual video amplifier IC featuring a 125MHz -3dB bandwidth and 125MHz gain bandwidth product. This surface mount SOIC package component offers a 350V/µs slew rate and 20mA output current per channel. Operating with dual supply voltages from ±5V to ±15V, it provides 70dB voltage gain and a 53dB CMRR. The device operates across a -40°C to 85°C temperature range and is RoHS compliant.
Intersil HA5023IBZ96 technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 53dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.5mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA5023 |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA5023IBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
