Intersil HA5023IP technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | PDIP |
| Dual Supply Voltage | 9V |
| Gain Bandwidth Product | 125MHz |
| Height | 4.95mm |
| Lead Free | Contains Lead |
| Length | 10.16mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 2 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| Width | 7.11mm |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA5023IP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
