
Dual operational amplifier IC featuring a 125MHz -3dB bandwidth and 125MHz gain bandwidth product. This through-hole component offers a high slew rate of 475V/µs and operates with dual supply voltages from 5V to 15V. Key specifications include a 7.5mA operating supply current, 20mA output current per channel, and 4.5nV/√Hz input voltage noise density. The device is housed in an 8-pin PDIP package and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA5023IPZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA5023IPZ technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | PDIP |
| Common Mode Rejection Ratio | 53dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 125MHz |
| Height | 4.95mm |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Length | 10.16mm |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 7.5mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA5023 |
| Slew Rate | 475V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| Width | 7.11mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA5023IPZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
