Intersil HA5024IB technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | SOIC |
| Lead Free | Contains Lead |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA5024IB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
