
Quad operational amplifier featuring a 125MHz -3dB bandwidth and 125MHz gain bandwidth product. This surface mount IC offers a 350V/µs slew rate and 20mA output current per channel. Operating with dual supplies from ±4.5V to ±15V, it provides 70dB voltage gain and a 53dB CMRR. The device operates within a -40°C to 85°C temperature range and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA5024IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA5024IBZ technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 53dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 38 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA5024 |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA5024IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
