
Quad operational amplifier IC featuring a 125MHz -3dB bandwidth and 125MHz gain bandwidth product. This surface mount device offers a 350V/µs slew rate and 20mA output current per channel. Operating with dual supply voltages from 4.5V to 15V, it provides 70dB voltage gain and a 53dB CMRR. The IC exhibits 4.5nV/sqrt Hz input voltage noise density and 15uA input bias current, with a 3mV input offset voltage.
Checking distributor stock and pricing after the page loads.
Intersil HA5024IBZ96 technical specifications.
| -3db Bandwidth | 125MHz |
| Bandwidth | 125MHz |
| Package/Case | SOIC |
| Common Mode Rejection Ratio | 53dB |
| Dual Supply Voltage | 12V |
| Gain Bandwidth Product | 125MHz |
| Input Bias Current | 15uA |
| Input Offset Voltage (Vos) | 3mV |
| Input Type | NO |
| Input Voltage Noise Density | 4.5nV/sqrt Hz |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 15V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | HA5024 |
| Slew Rate | 350V/µs |
| Supply Type | Dual |
| Technology | BIPOLAR |
| Voltage Gain | 70dB |
| RoHS | Compliant |
No datasheet is available for this part.