Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA5024IP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA5024IP technical specifications.
| -3db Bandwidth | 125MHz |
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Mount | Through Hole |
| Number of Circuits | 4 |
| Operating Supply Current | 7.5mA |
| Output Current per Channel | 20mA |
| Package Quantity | 18 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 350V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA5024IP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
