1-channel sample and hold amplifier with a 40MHz bandwidth and 50ns settling time. Features a 2mV input offset voltage and operates from a dual 5V supply. Surface mountable in an 8-pin SOIC package, this RoHS compliant IC offers a wide operating temperature range of -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA5351IBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA5351IBZ technical specifications.
| Bandwidth | 40MHz |
| Package/Case | SOIC |
| Dual Supply Voltage | 5V |
| Height | 1.5mm |
| Input Offset Voltage (Vos) | 2mV |
| Length | 5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Amplifiers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Settling Time | 50ns |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA5351IBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
