
General purpose operational amplifier with a 20MHz gain bandwidth product and 120V/µs slew rate. Features a single channel, bipolar technology, and a 20mA output current. Operates with dual supply voltages from 8V to 18V, with a maximum operating temperature of 125°C. Packaged in an 8-pin CDIP for through-hole mounting.
Intersil HA7-2520-2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 4mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 8V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Operating Supply Voltage | 18V |
| Output Current | 20mA |
| Output Current per Channel | 20mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 120V/µs |
| Supply Current | 6mA |
| Technology | BIPOLAR |
| Voltage Gain | 83.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA7-2520-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.