Intersil HA7-2525-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 20MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 20MHz |
| Input Bias Current | 125nA |
| Input Offset Voltage (Vos) | 5mV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 4mA |
| Output Current per Channel | 20mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 120V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA7-2525-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
