
General purpose operational amplifier featuring a 4MHz gain bandwidth product and 5V/µs slew rate. This single-channel amplifier offers a voltage gain of 106.02dB and a common mode rejection ratio of 80dB. Designed for through-hole mounting in an 8-pin CDIP package, it operates with a maximum dual supply voltage of 40V and a typical supply current of 3.2mA. The device boasts a wide operating temperature range from -55°C to 125°C.
Intersil HA7-2640-2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 4MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 2mV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 40V |
| Min Dual Supply Voltage | 10V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.2mA |
| Operating Supply Voltage | 40V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 5V/µs |
| Supply Current | 3.8mA |
| Technology | BIPOLAR |
| Voltage Gain | 106.02dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA7-2640-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.