
Dual-channel, general-purpose operational amplifier with an 8MHz -3dB bandwidth and 3V/µs slew rate. Features 86dB common mode rejection ratio, 500µV input offset voltage, and 130nA input bias current. Operates from ±5V to ±18V dual supply voltages with a typical 3mA supply current. Through-hole mounted in an 8-pin CDIP package, this bipolar IC offers 15mA output current per channel and a wide operating temperature range of -55°C to 125°C.
Intersil HA7-5102-2 technical specifications.
| -3db Bandwidth | 8MHz |
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8MHz |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 86dB |
| Input Bias Current | 130nA |
| Input Offset Voltage (Vos) | 500uV |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Amplifiers | 2 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Operating Supply Current | 3mA |
| Operating Supply Voltage | 18V |
| Output Current | 15mA |
| Output Current per Channel | 15mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 3V/µs |
| Supply Current | 3mA |
| Technology | BIPOLAR |
| Voltage Gain | 107.96dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA7-5102-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
