Intersil HA7-5127A-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 8.5MHz |
| Package/Case | CDIP |
| Gain Bandwidth Product | 8.5MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Slew Rate | 10V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA7-5127A-5 to view detailed technical specifications.
No datasheet is available for this part.