The HA7-5137A-5 is a general purpose amplifier with a gain bandwidth product of 80MHz and an input bias current of 10nA. It has an input offset voltage of 10uV and an operating supply current of 3.5mA. The amplifier is available in a CDIP package and is mounted through a hole. It is not RoHS compliant and contains lead.
Intersil HA7-5137A-5 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Gain Bandwidth Product | 80MHz |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 10uV |
| Lead Free | Contains Lead |
| Max Operating Temperature | 75°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Slew Rate | 20V/µs |
| RoHS | Not Compliant |
Download the complete datasheet for Intersil HA7-5137A-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.