
General purpose operational amplifier IC featuring a 120MHz gain bandwidth product and 35V/µs slew rate. This single-channel amplifier offers a 100dB common mode rejection ratio and a low input offset voltage of 30µV. Designed for through-hole mounting in a CDIP package, it operates with dual supply voltages from 5V to 20V and provides 25mA output current. Maximum operating temperature reaches 125°C.
Intersil HA7-5147-2 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Input Offset Voltage-Max | 100V |
| Lead Free | Contains Lead |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 20V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current | 25mA |
| Output Current per Channel | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Slew Rate | 35V/µs |
| Supply Current | 3.5mA |
| Technology | BIPOLAR |
| Voltage Gain | 123.52dB |
| RoHS | Not CompliantNo |
Download the complete datasheet for Intersil HA7-5147-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
