
General purpose operational amplifier featuring a 120MHz gain bandwidth product and 35V/µs slew rate. This single-channel IC offers a 123.52dB voltage gain and 25mA output current per channel. It operates with dual supplies from ±5V to ±18V, with a maximum dual supply of ±20V. The component boasts a 100dB common mode rejection ratio and 95.92dB power supply rejection ratio, with low input offset voltage of 30µV and input bias current of 15nA. Packaged in an 8-pin CDIP for through-hole mounting, this RoHS compliant component operates across a wide temperature range of -55°C to 125°C.
Intersil HA7-5147R5254 technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Package/Case | CDIP |
| Common Mode Rejection Ratio | 100dB |
| Dual Supply Voltage | 18V |
| Gain Bandwidth Product | 120MHz |
| Input Bias Current | 15nA |
| Input Offset Voltage (Vos) | 30uV |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Operating Supply Current | 3.5mA |
| Output Current per Channel | 25mA |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Power Supply Rejection Ratio (PSRR) | 95.92dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Slew Rate | 35V/µs |
| Supply Current | 3.5mA |
| Supply Type | Dual |
| Voltage Gain | 123.52dB |
| RoHS | Compliant |
Download the complete datasheet for Intersil HA7-5147R5254 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
