Military-grade operational amplifier featuring a 40MHz unity gain bandwidth and 37V/µs nominal slew rate. This voltage-feedback amplifier offers a maximum input offset voltage of 750µV and an average bias current of 0.08µA at 25°C. Designed for dual supply operation with a nominal ±15V supply voltage, it operates across a wide temperature range from -55°C to 125°C. Packaged in an 8-terminal ceramic dual in-line package (CDIP8), this component is screened to MIL-STD-883 Class B standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Intersil HA7-5221/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Intersil HA7-5221/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 18 |
| Input Offset Voltage-Max | 750 |
| Average Bias Current-Max (IIB) | 0.08 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 37 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 40000 |
| Neg Supply Voltage Limit-Max | -18 |
| Screening Level | MIL-STD-883 Class B |
| Slew Rate-Min | 15 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Intersil HA7-5221/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.